DS36276MX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 19,786
Unit Price: $9.85000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.23590
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $23.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 41,955
Unit Price: $11.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16,660
Unit Price: $9.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,195
Unit Price: $24.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.96031
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10,367
Unit Price: $25.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,017
Unit Price: $71.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,035
Unit Price: $71.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,496
Unit Price: $79.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: $86.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $40.33654
Datasheet

Similar


Analog Devices Inc.
In Stock: 41
Unit Price: $86.46000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS36276MX/NOPB

DigiKey Part Number
296-35372-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS36276MX/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS36276MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types