DS3486N/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 421
Unit Price: $18.58000
Datasheet

Similar


Texas Instruments
In Stock: 3,356
Unit Price: $37.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $29.65422
Datasheet

Similar


Texas Instruments
In Stock: 765
Unit Price: $25.90000
Datasheet
0/4 Receiver RS422, RS423 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3486N/NOPB

DigiKey Part Number
DS3486N/NOPB-ND
Manufacturer
Manufacturer Product Number
DS3486N/NOPB
Description
IC TRANSCEIVER 0/4 16PDIP
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS3486N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
140 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes