
SN75ALS199N | |
|---|---|
DigiKey Part Number | 296-11829-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS199N |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS199N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $19.40300 | $194.03 |
| 25 | $17.78160 | $444.54 |
| 100 | $15.99820 | $1,599.82 |
| 250 | $15.14892 | $3,787.23 |
| 500 | $14.63706 | $7,318.53 |

