
DS160UP822NJXT | |
---|---|
DigiKey Part Number | 296-DS160UP822NJXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS160UP822NJXT |
Description | IC INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 16Gbps 64-WQFN (5.5x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCI Express | |
Input | LVCMOS | |
Output | Differential | |
Data Rate (Max) | 16Gbps | |
Number of Channels | 8 | |
Delay Time | 90ps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 1.5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 260mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (5.5x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $111.13456 | $27,783.64 |
500 | $108.48374 | $54,241.87 |
750 | $107.15629 | $80,367.22 |