DS15BR400TVSX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $42.01554
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $42.01554
Datasheet
ADS7882IPFBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS15BR400TVSX

DigiKey Part Number
DS15BR400TVSX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS15BR400TVSX
Description
IC REDRIVER LVDS 4CH 48TQFP
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 2Gbps 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS15BR400TVSX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
2Gbps
Number of Channels
4
Delay Time
1.0ns
Signal Conditioning
Output Pre-Emphasis
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
175mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types