
DS14C88MX/NOPB | |
---|---|
DigiKey Part Number | DS14C88MX/NOPBTR-ND - Tape & Reel (TR) DS14C88MX/NOPBCT-ND - Cut Tape (CT) DS14C88MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS14C88MX/NOPB |
Description | IC TRANSCEIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS14C88MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 12.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.32000 | $21.32 |
10 | $15.86400 | $158.64 |
25 | $14.50480 | $362.62 |
100 | $13.00910 | $1,300.91 |
250 | $12.29564 | $3,073.91 |
500 | $11.86564 | $5,932.82 |
1,000 | $11.51167 | $11,511.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.13791 | $27,844.77 |
5,000 | $10.91277 | $54,563.85 |
7,500 | $10.80004 | $81,000.30 |