


DS100MB203SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-DS100MB203SQ/NOPBTR-ND - Tape & Reel (TR) 296-DS100MB203SQ/NOPBCT-ND - Cut Tape (CT) 296-DS100MB203SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS100MB203SQ/NOPB |
Description | IC MUX 2:1 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking, Telecommunications Switch IC 4 Channel 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS100MB203SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking, Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1, 1:2 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.38V ~ 2.63V, 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Equalization, RXAUI, SATA, XAUI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.65000 | $187.65 |
| 10 | $150.44300 | $1,504.43 |
| 25 | $141.14520 | $3,528.63 |
| 100 | $130.92600 | $13,092.60 |
| 250 | $126.05404 | $31,513.51 |
| 500 | $123.11862 | $61,559.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $118.71356 | $237,427.12 |

