
DRV8955PEVM | |
|---|---|
DigiKey Part Number | 296-DRV8955PEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8955PEVM |
Description | EVAL BOARD FOR DRV8955 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8955 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV8955 | |
Primary Attributes | 4.5V ~ 48V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $734.27000 | $734.27 |


