


DRV8935PPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8935PPWPRTR-ND - Tape & Reel (TR) 296-DRV8935PPWPRCT-ND - Cut Tape (CT) 296-DRV8935PPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8935PPWPR |
Description | IC HALF BRIDGE DRV 2.5A 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose, Solenoids, Stepper Motors Power MOSFET 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8935PPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose, Solenoids, Stepper Motors | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 200mOhm LS, 200mOhm HS | |
Current - Output / Channel | 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Supply | 4.5V ~ 33V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.73000 | $39.73 |
| 10 | $30.24400 | $302.44 |
| 25 | $27.86960 | $696.74 |
| 100 | $25.26280 | $2,526.28 |
| 250 | $24.01960 | $6,004.90 |
| 500 | $23.27016 | $11,635.08 |
| 1,000 | $22.65338 | $22,653.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.00233 | $55,005.83 |

