
DRV8886ATRHRR | |
---|---|
DigiKey Part Number | 296-53147-2-ND - Tape & Reel (TR) 296-53147-1-ND - Cut Tape (CT) 296-53147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8886ATRHRR |
Description | SENSOR MAGNETIC HALL EFFECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8886ATRHRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 8V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.47000 | $29.47 |
5 | $26.35800 | $131.79 |
10 | $25.19000 | $251.90 |
25 | $23.81040 | $595.26 |
50 | $22.86520 | $1,143.26 |
100 | $22.00000 | $2,200.00 |
500 | $20.25878 | $10,129.39 |
1,000 | $19.83467 | $19,834.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.20480 | $48,614.40 |