



EM278504 | |
---|---|
DigiKey Part Number | 283-EM278504-ND |
Manufacturer | |
Manufacturer Product Number | EM278504 |
Description | TERM BLOCK 4POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 16-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.67000 | $19.67 |
10 | $14.10100 | $141.01 |
25 | $12.29520 | $307.38 |
50 | $11.13780 | $556.89 |
100 | $10.16410 | $1,016.41 |
300 | $8.96547 | $2,689.64 |
500 | $8.53312 | $4,266.56 |
1,000 | $8.05213 | $8,052.13 |
5,000 | $7.29818 | $36,490.90 |