
DRV8873SEVM | |
---|---|
DigiKey Part Number | 296-53116-ND |
Manufacturer | |
Manufacturer Product Number | DRV8873SEVM |
Description | EVAL BOARD FOR DRV8873S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8873S - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | DRV8873S | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $738.99000 | $738.99 |