
DRV8376HQNLGRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8376HQNLGRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8376HQNLGRQ1 |
Description | AUTOMOTIVE, 70V MAX 4A PEAK THRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 28-VQFN (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8376HQNLGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4.5A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $22.87035 | $114,351.75 |



