
DRV8316CTRGFR | |
---|---|
DigiKey Part Number | 296-DRV8316CTRGFRTR-ND - Tape & Reel (TR) 296-DRV8316CTRGFRCT-ND - Cut Tape (CT) 296-DRV8316CTRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8316CTRGFR |
Description | 40-V MAX 8-A PEAK THREE-PHASE MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8316CTRGFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 5.5V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.10000 | $38.10 |
10 | $28.96800 | $289.68 |
25 | $26.67920 | $666.98 |
100 | $24.16420 | $2,416.42 |
250 | $22.96520 | $5,741.30 |
500 | $22.24228 | $11,121.14 |
1,000 | $21.64748 | $21,647.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $20.91260 | $62,737.80 |