14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV632PW

DigiKey Part Number
296-33273-5-ND
Manufacturer
Manufacturer Product Number
DRV632PW
Description
IC LINE DRIVER 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Line Driver 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV632PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Line Driver
Applications
Pre-Amplifier, Consumer Audio
Number of Channels
2
Interface
Analog
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
Single-Ended Output
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.46000$9.46
10$6.83700$68.37
90$5.51067$495.96
180$5.23461$942.23
270$5.09633$1,376.01
540$4.89359$2,642.54
1,080$4.72687$5,105.02
2,520$4.56251$11,497.53
5,040$4.45430$22,449.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.