
DRV5053VAQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-51085-2-ND - Tape & Reel (TR) 296-51085-1-ND - Cut Tape (CT) 296-51085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053VAQDBZRQ1 |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053VAQDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±9mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
5 | $6.09200 | $30.46 |
10 | $5.77200 | $57.72 |
25 | $5.39960 | $134.99 |
50 | $5.14660 | $257.33 |
100 | $4.91510 | $491.51 |
500 | $4.44922 | $2,224.61 |
1,000 | $4.27604 | $4,276.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.44906 | $10,347.18 |
6,000 | $3.32830 | $19,969.80 |
9,000 | $3.26239 | $29,361.51 |
15,000 | $3.18394 | $47,759.10 |
21,000 | $3.13494 | $65,833.74 |