Similar
Similar



DRV5023BIQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-51077-2-ND - Tape & Reel (TR) 296-51077-1-ND - Cut Tape (CT) 296-51077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023BIQDBZRQ1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023BIQDBZRQ1 Models |
Category | Current - Output (Max) 30mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 24mT Trip, 3mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 38V | Base Product Number |
Current - Supply (Max) 2.7mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3322-P-B | Diodes Incorporated | 0 | 31-AH3322-P-B-ND | $3.70000 | Similar |
| AH3322-SA-7 | Diodes Incorporated | 35,647 | 31-AH3322-SA-7CT-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27456 | $6,823.68 |



