
AH3322-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3322-SA-7TR-ND - Tape & Reel (TR) 31-AH3322-SA-7CT-ND - Cut Tape (CT) 31-AH3322-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3322-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23 (Type S) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 (Type S) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.14600 | $21.46 |
| 25 | $1.91080 | $47.77 |
| 100 | $1.64840 | $164.84 |
| 250 | $1.52360 | $380.90 |
| 500 | $1.44862 | $724.31 |
| 1,000 | $1.38672 | $1,386.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31037 | $3,931.11 |
| 6,000 | $1.27298 | $7,637.88 |
| 9,000 | $1.25425 | $11,288.25 |
| 15,000 | $1.23351 | $18,502.65 |
| 21,000 | $1.22139 | $25,649.19 |
| 30,000 | $1.20973 | $36,291.90 |




