


DRV5023AJQLPGM | |
---|---|
DigiKey Part Number | 296-41080-1-ND - Cut Tape (CT) 296-41080-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5023AJQLPGM |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJQLPGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 12mT Trip, 1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
5 | $5.94400 | $29.72 |
10 | $5.64100 | $56.41 |
25 | $5.27480 | $131.87 |
50 | $5.02520 | $251.26 |
100 | $4.79770 | $479.77 |
500 | $4.34182 | $2,170.91 |
1,000 | $4.17234 | $4,172.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.34237 | $10,027.11 |
6,000 | $3.22733 | $19,363.98 |
9,000 | $3.16454 | $28,480.86 |
15,000 | $3.08980 | $46,347.00 |
21,000 | $3.04312 | $63,905.52 |