


DRV5023AJEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-51075-2-ND - Tape & Reel (TR) 296-51075-1-ND - Cut Tape (CT) 296-51075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023AJEDBZRQ1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJEDBZRQ1 Models |
Category | Current - Output (Max) 30mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 12mT Trip, 1mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 150°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 38V | Base Product Number |
Current - Supply (Max) 2.7mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3322-SA-7 | Diodes Incorporated | 35,647 | 31-AH3322-SA-7CT-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 5 | $3.70000 | $18.50 |
| 10 | $3.50200 | $35.02 |
| 25 | $3.26560 | $81.64 |
| 50 | $3.10120 | $155.06 |
| 100 | $2.95320 | $295.32 |
| 500 | $2.65554 | $1,327.77 |
| 1,000 | $2.54488 | $2,544.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.38829 | $7,164.87 |
| 6,000 | $2.30009 | $13,800.54 |
| 9,000 | $2.25194 | $20,267.46 |
| 15,000 | $2.19465 | $32,919.75 |
| 21,000 | $2.15889 | $45,336.69 |
| 30,000 | $2.12257 | $63,677.10 |

