
DRV3245CQPHPRQ1 | |
---|---|
DigiKey Part Number | 296-DRV3245CQPHPRQ1TR-ND - Tape & Reel (TR) 296-DRV3245CQPHPRQ1CT-ND - Cut Tape (CT) 296-DRV3245CQPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3245CQPHPRQ1 |
Description | DRV3245 W/ NO REGULATOR- AUTO GR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3245CQPHPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.98000 | $62.98 |
10 | $48.67500 | $486.75 |
25 | $45.10800 | $1,127.70 |
100 | $41.18390 | $4,118.39 |
250 | $39.31328 | $9,828.32 |
500 | $38.18592 | $19,092.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $33.75747 | $33,757.47 |