
DRV3245BEPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-53551-2-ND - Tape & Reel (TR) 296-53551-1-ND - Cut Tape (CT) 296-53551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3245BEPHPRQ1 |
Description | PWR MGMT MOTOR/FAN DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3245BEPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.78000 | $89.78 |
| 10 | $70.22800 | $702.28 |
| 25 | $65.34760 | $1,633.69 |
| 100 | $59.98570 | $5,998.57 |
| 250 | $57.42848 | $14,357.12 |
| 500 | $55.88778 | $27,943.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $54.61962 | $54,619.62 |

