36-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83TG721RRHARQ1

DigiKey Part Number
296-DP83TG721RRHARQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DP83TG721RRHARQ1
Description
AUTOMOTIVE 1000BASE-T1 ETHERNET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Camera, Ethernet Interface 36-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Camera, Ethernet
Interface
MII, RGMII, RMII, SGMII
Voltage - Supply
1.05V ~ 1.21V, 2.97V ~ 3.63V
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$74.65778$186,644.45
Manufacturers Standard Package