


DLPC6401ZFF | |
|---|---|
DigiKey Part Number | 296-37533-ND |
Manufacturer | |
Manufacturer Product Number | DLPC6401ZFF |
Description | IC DIGITAL CONTROLLER 419-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Controller 419-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC6401ZFF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Controller | |
Applications | Image Processing and Control | |
Mounting Type | Surface Mount | |
Package / Case | 419-BGA | |
Supplier Device Package | 419-BGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.05000 | $231.05 |
| 10 | $186.45400 | $1,864.54 |
| 60 | $167.03167 | $10,021.90 |
| 120 | $161.77758 | $19,413.31 |
| 300 | $156.23067 | $46,869.20 |

