
DLPC230TZDQQ1 | |
---|---|
DigiKey Part Number | 296-DLPC230TZDQQ1-ND |
Manufacturer | |
Manufacturer Product Number | DLPC230TZDQQ1 |
Description | IC DIG MICROMIRROR DEV 324-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 324-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC230TZDQQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-BGA (23x23) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $355.13000 | $355.13 |
10 | $290.30800 | $2,903.08 |
25 | $274.11600 | $6,852.90 |
100 | $256.31790 | $25,631.79 |
250 | $247.83360 | $61,958.40 |