DLP480REFXG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $2,002.89303
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP480REFXG

DigiKey Part Number
DLP480REFXG-ND
Manufacturer
Manufacturer Product Number
DLP480REFXG
Description
IC DIG MICROMIRROR DEV 257-CLGA
Customer Reference
Detailed Description
Digital Micromirror Device (DMD) 257-CLGA (32.2x22.3)
Datasheet
 Datasheet
EDA/CAD Models
DLP480REFXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Digital Micromirror Device (DMD)
Applications
-
Mounting Type
Surface Mount
Package / Case
257-BCLGA
Supplier Device Package
257-CLGA (32.2x22.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes