
2319757-1 | |
---|---|
DigiKey Part Number | A141644-ND |
Manufacturer | |
Manufacturer Product Number | 2319757-1 |
Description | DUAL LGA,257 POS, DMD SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 257 (20 x 30) Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2319757-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LGA | |
Number of Positions or Pins (Grid) | 257 (20 x 30) | |
Pitch - Mating | 0.039" (1.00mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Board Guide, Open Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -25°C ~ 100°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.30000 | $124.30 |
10 | $105.66600 | $1,056.66 |
40 | $95.81425 | $3,832.57 |
80 | $91.24138 | $7,299.31 |
120 | $90.54175 | $10,865.01 |