DAC8531IDRBR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $42.29582
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 437
Unit Price: $85.89000
Datasheet
8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8531IDRBR

DigiKey Part Number
DAC8531IDRBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8531IDRBR
Description
IC DAC 16BIT V-OUT 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC8531IDRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$42.29582$126,887.46
Manufacturers Standard Package