16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8164IAPWR

DigiKey Part Number
DAC8164IAPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8164IAPWR
Description
IC DAC 14BIT V-OUT 16TSSOP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8164IAPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.3
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,751 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,751In Stock
Ships from Rochester Electronics, LLC