
DAC7558IRHBR | |
|---|---|
DigiKey Part Number | 296-18198-2-ND - Tape & Reel (TR) 296-18198-1-ND - Cut Tape (CT) 296-18198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7558IRHBR |
Description | IC DAC 12BIT V-OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7558IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.94000 | $134.94 |
| 10 | $107.04000 | $1,070.40 |
| 25 | $100.06880 | $2,501.72 |
| 100 | $92.40480 | $9,240.48 |
| 250 | $88.75240 | $22,188.10 |
| 500 | $86.55156 | $43,275.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $82.50207 | $247,506.21 |


