DAC5662IPFBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $260.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $229.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $245.66138
Datasheet
12 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5662IPFBR

DigiKey Part Number
296-DAC5662IPFBRTR-ND - Tape & Reel (TR)
296-DAC5662IPFBRCT-ND - Cut Tape (CT)
296-DAC5662IPFBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC5662IPFBR
Description
IC DAC 12BIT A-OUT 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC5662IPFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
0.3, 0.2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$229.54000$229.54
10$185.12400$1,851.24
25$174.03280$4,350.82
100$161.84270$16,184.27
250$156.03192$39,007.98
500$152.53036$76,265.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$149.64881$149,648.81
Manufacturers Standard Package