
DAC43701DSGRQ1 | |
|---|---|
DigiKey Part Number | 296-DAC43701DSGRQ1TR-ND - Tape & Reel (TR) 296-DAC43701DSGRQ1CT-ND - Cut Tape (CT) 296-DAC43701DSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43701DSGRQ1 |
Description | IC DAC 8BIT V-OUT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | - | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.95000 | $13.95 |
| 10 | $10.20600 | $102.06 |
| 25 | $9.27440 | $231.86 |
| 100 | $8.25480 | $825.48 |
| 250 | $7.76820 | $1,942.05 |
| 500 | $7.47498 | $3,737.49 |
| 1,000 | $7.23357 | $7,233.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.30633 | $18,918.99 |
| 6,000 | $6.17132 | $37,027.92 |
| 9,000 | $6.10370 | $54,933.30 |




