DAC124S085EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC124S085EVM

DigiKey Part Number
296-49159-ND
Manufacturer
Manufacturer Product Number
DAC124S085EVM
Description
EVAL BOARD FOR DAC124S085
Customer Reference
Detailed Description
DAC124S085 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of DAC's
4
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
Serial
Settling Time
6µs
DAC Type
Voltage
Utilized IC / Part
DAC124S085
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$58.80000$58.80
Manufacturers Standard Package