
DAC124S085CISD/NOPB | |
|---|---|
DigiKey Part Number | DAC124S085CISD/NOPBTR-ND - Tape & Reel (TR) DAC124S085CISD/NOPBCT-ND - Cut Tape (CT) DAC124S085CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC124S085CISD/NOPB |
Description | IC DAC 12BIT 10-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC124S085CISD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 8.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2.4, +0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.65000 | $68.65 |
| 10 | $53.20100 | $532.01 |
| 25 | $49.33560 | $1,233.39 |
| 100 | $45.08510 | $4,508.51 |
| 250 | $44.02612 | $11,006.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $40.83126 | $40,831.26 |
| 2,000 | $40.00364 | $80,007.28 |

