
DAC124S085CIMM/NOPB | |
---|---|
DigiKey Part Number | DAC124S085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC124S085CIMM/NOPBCT-ND - Cut Tape (CT) DAC124S085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC124S085CIMM/NOPB |
Description | IC DAC 12BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC124S085CIMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 8.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2.4, +0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.18000 | $78.18 |
10 | $60.87500 | $608.75 |
25 | $56.56200 | $1,414.05 |
100 | $51.81760 | $5,181.76 |
250 | $49.55608 | $12,389.02 |
500 | $48.19286 | $24,096.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $47.07100 | $47,071.00 |