
DAC101C085CIMM/NOPB | |
---|---|
DigiKey Part Number | DAC101C085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC101C085CIMM/NOPBCT-ND - Cut Tape (CT) DAC101C085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC101C085CIMM/NOPB |
Description | IC DAC 10BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC101C085CIMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.6/-0.4, +0.12/-0.04 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $11.81600 | $118.16 |
25 | $10.75960 | $268.99 |
100 | $9.59870 | $959.87 |
250 | $9.04556 | $2,261.39 |
500 | $8.71220 | $4,356.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.43779 | $8,437.79 |
2,000 | $8.21195 | $16,423.90 |
3,000 | $8.09887 | $24,296.61 |
5,000 | $7.97357 | $39,867.85 |
7,000 | $7.90031 | $55,302.17 |
10,000 | $7.82985 | $78,298.50 |