74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT821BTSOC

DigiKey Part Number
CY74FCT821BTSOC-ND
Manufacturer
Manufacturer Product Number
CY74FCT821BTSOC
Description
IC FF D-TYPE SGL 10-BIT 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT821BTSOC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Max Propagation Delay @ V, Max CL
15ns @ 5V, 300pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
200 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.92000$10.92
10$7.90700$79.07
25$7.16640$179.16
100$6.34710$634.71
250$5.95692$1,489.23
500$5.72176$2,860.88
1,000$5.52806$5,528.06
2,500$5.32365$13,309.12
5,000$5.20045$26,002.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

26,800In Stock
Ships from Rochester Electronics, LLC