
CY74FCT543ATSOC | |
---|---|
DigiKey Part Number | 296-41546-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT543ATSOC |
Description | IC TXRX NON-INVERT 5.25V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT543ATSOC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $8.82700 | $88.27 |
25 | $8.01080 | $200.27 |
100 | $7.11150 | $711.15 |
250 | $6.68180 | $1,670.45 |
500 | $6.42280 | $3,211.40 |
1,000 | $6.20973 | $6,209.73 |
2,500 | $5.98470 | $14,961.75 |
5,000 | $5.84912 | $29,245.60 |