
CY74FCT2543ATSOC | |
|---|---|
DigiKey Part Number  | CY74FCT2543ATSOC-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CY74FCT2543ATSOC  | 
Description  | IC TXRX NON-INVERT 5.25V 24-SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CY74FCT2543ATSOC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 15mA, 12mA  | |
Voltage - Supply  | 4.75V ~ 5.25V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 24-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.77000 | $6.77 | 
| 10 | $4.86200 | $48.62 | 
| 25 | $4.37280 | $109.32 | 
| 100 | $3.83940 | $383.94 | 
| 250 | $3.58484 | $896.21 | 
| 500 | $3.43130 | $1,715.65 | 
| 1,000 | $3.30493 | $3,304.93 | 
| 2,500 | $3.17147 | $7,928.67 | 
| 5,000 | $3.09103 | $15,455.15 | 

