


CY74FCT2373CTSOC | |
---|---|
DigiKey Part Number | 296-12975-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2373CTSOC |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2373CTSOC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 15mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.33500 | $43.35 |
25 | $3.89200 | $97.30 |
100 | $3.41000 | $341.00 |
250 | $3.17928 | $794.82 |
500 | $3.04036 | $1,520.18 |
1,000 | $2.92599 | $2,925.99 |
2,500 | $2.80524 | $7,013.10 |
5,000 | $2.73242 | $13,662.10 |