MFR Recommended
Direct

CY74FCT16823CTPVC | |
|---|---|
DigiKey Part Number  | 296-33206-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CY74FCT16823CTPVC  | 
Description  | IC FF D-TYPE DOUBLE 9BIT 56SSOP  | 
Customer Reference  | |
Detailed Description  | Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CY74FCT16823CTPVC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Function  | Master Reset  | |
Type  | D-Type  | |
Output Type  | Tri-State, Non-Inverted  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 9  | |
Max Propagation Delay @ V, Max CL  | 12.5ns @ 300pF  | |
Trigger Type  | Positive Edge  | |
Current - Output High, Low  | 32mA, 64mA  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Current - Quiescent (Iq)  | 500 µA  | |
Input Capacitance  | 4.5 pF  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 56-SSOP  | |
Package / Case  | 56-BSSOP (0.295", 7.50mm Width)  | |
Base Product Number  | 



