SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT162823CTPVC

DigiKey Part Number
CY74FCT162823CTPVC-ND
Manufacturer
Manufacturer Product Number
CY74FCT162823CTPVC
Description
IC FF D-TYPE DOUBLE 9BIT 56SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT162823CTPVC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
9
Max Propagation Delay @ V, Max CL
12.5ns @ 5V, 300pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
500 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-SSOP
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 25,740 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
420$7.37800$3,098.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

25,740In Stock
Ships from Rochester Electronics, LLC