
CY74FCT157CTQCT | |
---|---|
DigiKey Part Number | 296-12272-2-ND - Tape & Reel (TR) 296-12272-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT157CTQCT |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT157CTQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.01286 | $20,032.15 |
5,000 | $7.84062 | $39,203.10 |
7,500 | $7.75435 | $58,157.62 |