
CSD95495QVM | |
|---|---|
DigiKey Part Number | 296-CSD95495QVMTR-ND - Tape & Reel (TR) 296-CSD95495QVMCT-ND - Cut Tape (CT) 296-CSD95495QVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95495QVM |
Description | IC HALF BRIDGE DRIVER 50A 18VSON |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 18-VSON (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (3) | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 75A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerTFDFN | |
Supplier Device Package | 18-VSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.64000 | $51.64 |
| 10 | $34.65700 | $346.57 |
| 100 | $25.05800 | $2,505.80 |
| 500 | $25.05246 | $12,526.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.46765 | $51,169.12 |


