
CSD86356Q5D | |
---|---|
DigiKey Part Number | 296-51019-2-ND - Tape & Reel (TR) 296-51019-1-ND - Cut Tape (CT) 296-51019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD86356Q5D |
Description | MOSFET 2N-CH 25V 40A 8VSON-CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 40A (Ta) 12W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate, 5V Drive | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Ta) | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 5V, 0.8mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 1.85V @ 250µA, 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.9nC @ 4.5V, 19.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040pF @ 12.5V, 2510pF @ 12.5V | |
Power - Max | 12W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.26869 | $18,171.73 |
5,000 | $5.52573 | $27,628.65 |