CSD86356Q5DT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $16.01000
Datasheet
8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD86356Q5DT

DigiKey Part Number
296-49071-2-ND - Tape & Reel (TR)
296-49071-1-ND - Cut Tape (CT)
296-49071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD86356Q5DT
Description
MOSFET 2N-CH 25V 40A 8VSON-CLIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 40A (Ta) 12W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD86356Q5DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
Logic Level Gate, 5V Drive
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
40A (Ta)
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 5V, 0.8mOhm @ 20A, 5V
Vgs(th) (Max) @ Id
1.85V @ 250µA, 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.9nC @ 4.5V, 19.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1040pF @ 12.5V, 2510pF @ 12.5V
Power - Max
12W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-VSON-CLIP (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.04000$31.04
10$20.30600$203.06
100$14.22470$1,422.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$12.61932$3,154.83
500$11.62726$5,813.63
750$11.12185$8,341.39
1,250$10.55390$13,192.38
1,750$10.28430$17,997.53
Manufacturers Standard Package