
CSD17581Q3AT | |
---|---|
DigiKey Part Number | 296-45025-2-ND - Tape & Reel (TR) 296-45025-1-ND - Cut Tape (CT) 296-45025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17581Q3AT |
Description | MOSFET N-CH 30V 60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 2.8W (Ta), 63W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17581Q3AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 1.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3640 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.89000 | $13.89 |
10 | $8.80600 | $88.06 |
100 | $5.89150 | $589.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.87612 | $1,469.03 |
500 | $4.81938 | $2,409.69 |
750 | $4.51920 | $3,389.40 |
1,250 | $3.92060 | $4,900.75 |
1,750 | $3.42075 | $5,986.31 |