
COP8SAC728N8 | |
|---|---|
DigiKey Part Number | COP8SAC728N8-ND |
Manufacturer | |
Manufacturer Product Number | COP8SAC728N8 |
Description | IC MCU 8BIT 4KB OTP 28DIP |
Customer Reference | |
Detailed Description | COP8 COP8™ 8SA Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) OTP 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | COP8SAC728N8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | COP8 | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | Microwire/Plus (SPI) | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-PDIP | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |

