COP8 COP8™ 8SA Microcontroller IC 8-Bit 10MHz 2KB (2K x 8) OTP 28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP8SAB728N9

DigiKey Part Number
COP8SAB728N9-ND
Manufacturer
Manufacturer Product Number
COP8SAB728N9
Description
IC MCU 8BIT 2KB OTP 28DIP
Customer Reference
Detailed Description
COP8 COP8™ 8SA Microcontroller IC 8-Bit 10MHz 2KB (2K x 8) OTP 28-DIP
Datasheet
 Datasheet
EDA/CAD Models
COP8SAB728N9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
COP8
Core Size
8-Bit
Speed
10MHz
Connectivity
Microwire/Plus (SPI)
Peripherals
POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-DIP
Package / Case
28-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.