
CLVC573AQDWRG4Q1 | |
---|---|
DigiKey Part Number | 296-CLVC573AQDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC573AQDWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC573AQDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC573AQDWRG4Q1 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLVC573AQDWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $7.35700 | $73.57 |
25 | $6.66080 | $166.52 |
100 | $5.89140 | $589.14 |
250 | $5.52536 | $1,381.34 |
500 | $5.36442 | $2,682.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.97295 | $9,945.90 |
4,000 | $4.84977 | $19,399.08 |
6,000 | $4.78811 | $28,728.66 |
10,000 | $4.71977 | $47,197.70 |
14,000 | $4.67984 | $65,517.76 |